Schneider Electric Acti9 Contactor, 230V ac Coil, 2-Pole, 25 A, 3 W 230V ac, 2 NO, 250V ac

Subtotal (1 unit)*

€107.54

(exc. VAT)

€132.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€107.54

*price indicative

RS Stock No.:
191-6070
Mfr. Part No.:
A9C15188
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

230V ac

Product Type

Contactor

Number of Poles

2

Contact Voltage

250V ac

Contact Current

25A

Series

Acti9

Power Rating

3W

Function

Control Circuit

Mount Type

DIN Rail

Normal State Configuration

2 NO

Number of Auxiliary Contacts

888

Terminal Type

Cable

Operational Current Ie

25A

Contactor Application

Control Circuit

Minimum Operating Temperature

-5°C

Control Circuit Voltage Uc

230V ac

Maximum Operating Temperature

60°C

Width

66mm

Standards/Approvals

EN/IEC

Length

18mm

Depth

87mm

Pole and Throw Configuration

2

COO (Country of Origin):
FR

Schneider Electric Acti 9 iCT Contactors


ACTi 9 iCT Contactors from Schneider Electric provides power switching in single phase 3 phase loads. TeSys GC is a range of contactors that are safe, simple to use, and easy to install. The devices are compact in size and suitable for use in a wide variety of applications.

Features and Benefits


• Built-in auxiliary contacts for added switching capability

• Screw connections: IP20 finger-safe terminals with both North American and International terminal markings

• Can be panel mounted with screws or DIN Rail mounted

• Impulse relay function

• Day-night function

• Class-2 insulation: continuous safety for operators and unqualified personnel

What is the difference between AC-7a and AC-7b when choosing a iCT contactor?


These utilization catagories determine what load the contactors are switching:

AC-7a are for slightly inductive loads for household appliances for example mixers and blenders

AC-7b are for motor-loads for house hold appliances such as fans and central vacuums

Do spacers have to be fitted between the iCT range of Contactors?


If several contactors are fitted onto an DIN Rail then spacers should be used after every second contactor. The reason for this is that with multiple contactors side by side there can be a very high build of heat causing the devices to reach above their operating temperature. The coils themselves are 100% rated so can be on for 24 hours a day and the heat needs to be dissipated, therefore a spacer is required

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy