WEG CWB40 Contactor, 24V dc Coil, 3-Pole, 50 A, 22 kW 24V dc, 1 NO/1 NC, 1kV
- RS Stock No.:
- 201-3447
- Mfr. Part No.:
- CWB50-11-30C03
- Manufacturer:
- WEG
Subtotal (1 unit)*
€252.78
(exc. VAT)
€310.92
(inc. VAT)
- 3 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €252.78 |
*price indicative
- RS Stock No.:
- 201-3447
- Mfr. Part No.:
- CWB50-11-30C03
- Manufacturer:
- WEG
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 50A | |
| Power Rating | 22kW | |
| Series | CWB40 | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Operational Current Ie | 50A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, IEC | |
| Width | 54mm | |
| Depth | 121mm | |
| Length | 115mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 50A | ||
Power Rating 22kW | ||
Series CWB40 | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Operational Current Ie 50A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, IEC | ||
Width 54mm | ||
Depth 121mm | ||
Length 115mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- BR
Related links
- WEG CWB40 Contactor 3-Pole 22 kW 24V 1kV
- WEG CWB40 Contactor 3-Pole 18.5 kW 24V dc 1kV
- WEG CWB40 Contactor 3-Pole 37 kW 24V dc 1kV
- WEG CWB40 Contactor 3-Pole 22 kW 110V ac 1kV
- WEG CWB40 Contactor 3-Pole 30 kW 24V dc 1kV
- WEG CWB40 Contactor 3-Pole 22 kW 230V ac 1kV
- WEG CWB40 Contactor 3-Pole 37 kW 24V 1kV
- WEG CWB40 Contactor 3-Pole 18.5 kW 24V ac 1kV
