WEG CWB40 Contactor, 24V Coil, 3-Pole, 50 A, 22 kW 24V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 201-3448
- Mfr. Part No.:
- CWB50-11-30D02
- Manufacturer:
- WEG
Subtotal (1 unit)*
€149.30
(exc. VAT)
€183.64
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.30 |
*price indicative
- RS Stock No.:
- 201-3448
- Mfr. Part No.:
- CWB50-11-30D02
- Manufacturer:
- WEG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WEG | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 50A | |
| Series | CWB40 | |
| Power Rating | 22kW | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Operational Current Ie | 50A | |
| Maximum Operating Temperature | 55°C | |
| Length | 115mm | |
| Width | 54mm | |
| Standards/Approvals | IEC, UL | |
| Depth | 121mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand WEG | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 50A | ||
Series CWB40 | ||
Power Rating 22kW | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Operational Current Ie 50A | ||
Maximum Operating Temperature 55°C | ||
Length 115mm | ||
Width 54mm | ||
Standards/Approvals IEC, UL | ||
Depth 121mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- BR
The WEG Contactor CWB 50A, 24V. It is built-in auxiliary contacts 1NO + 1NC which makes the application of CWB contactor more flexible in most automation systems, contributing to the optimization of internal space of electrical panel. It operate smoothly with a low level of disturbance in the control circuit.
Rated operational frequency is maximum 400 Hz
Main contact is 3 No
Terminal type screw
Related links
- WEG CWB40 Contactor 3-Pole 22 kW 24V dc 1kV
- WEG CWB40 Contactor 3-Pole 37 kW 24V 1kV
- WEG CWB40 Contactor 3-Pole 30 kW 24V 1kV
- WEG CWB40 Contactor 3-Pole 18.5 kW 24V ac 1kV
- WEG CWB40 Contactor 3-Pole 22 kW 230V ac 1kV
- WEG CWB40 Contactor 3-Pole 22 kW 110V ac 1kV
- WEG CWB40 Contactor 3-Pole 18.5 kW 24V dc 1kV
- WEG CWB40 Contactor 3-Pole 37 kW 24V dc 1kV
