Eaton DILMT95 Contactor, 240V ac Coil, 3-Pole, 95 A, 45 kW 230V, 3 NO, 690V
- RS Stock No.:
- 201-7626
- Mfr. Part No.:
- 190966 DILMT95(230V50HZ/240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€546.06
(exc. VAT)
€671.65
(inc. VAT)
Temporarily out of stock
- Shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €546.06 |
*price indicative
- RS Stock No.:
- 201-7626
- Mfr. Part No.:
- 190966 DILMT95(230V50HZ/240V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 95A | |
| Series | DILMT95 | |
| Power Rating | 45kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 95A | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | IEC, UL, CSA, EN | |
| Width | 72mm | |
| Length | 112mm | |
| Depth | 125mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 95A | ||
Series DILMT95 | ||
Power Rating 45kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 95A | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals IEC, UL, CSA, EN | ||
Width 72mm | ||
Length 112mm | ||
Depth 125mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Contactors for Motors works with a subrange of 95A, It has three number of poles with a utilization category AC-1 for non-inductive or slightly inductive loads and resistance furnaces, NAC-3 for normal AC induction motors (starting, switch off d
Maximum rating for three phase motors 50 to 60Hz
AC operation Voltage
- 40 to 80°C storage temperature
Screw type of electrical connection of main circuit
Note
Eaton formerly known as Moeller
Related links
- Eaton DILMT7 Contactor 3-Pole 22 kW 230V 690V
- Eaton DILMT65 Contactor 3-Pole 30 kW 230V 690V
- Eaton DILMT65 Contactor 3-Pole 37 kW 230V 690V
- Eaton DILMT7 Contactor 3-Pole 18.5 kW 230V 690V
- Eaton Moeller Contactor 18 A 1 NO/1 NC, 690V
- Eaton Contactor Relay 3-Pole 1 NO/2 NC, 690V
- Eaton DILM Contactor 3-Pole 18.5 kW 690V
- Eaton Eaton Moeller Contactor 240 V Coil 42 A 1 NO, 690V
