Eaton DILMT65 Contactor, 240V ac Coil, 3-Pole, 65 A, 30 kW 230V, 3 NO, 690V
- RS Stock No.:
- 201-7624
- Mfr. Part No.:
- 190964 DILMT65(230V50HZ/240V60HZ)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€342.01
(exc. VAT)
€420.67
(inc. VAT)
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €342.01 |
*price indicative
- RS Stock No.:
- 201-7624
- Mfr. Part No.:
- 190964 DILMT65(230V50HZ/240V60HZ)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor | |
| Coil Voltage | 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 65A | |
| Series | DILMT65 | |
| Power Rating | 30kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 65A | |
| Control Circuit Voltage Uc | 230V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 55°C | |
| Depth | 103mm | |
| Length | 104mm | |
| Width | 55mm | |
| Standards/Approvals | CSA, EN, IEC, UL | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor | ||
Coil Voltage 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 65A | ||
Series DILMT65 | ||
Power Rating 30kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Terminal Type Screw | ||
Operational Current Ie 65A | ||
Control Circuit Voltage Uc 230V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 55°C | ||
Depth 103mm | ||
Length 104mm | ||
Width 55mm | ||
Standards/Approvals CSA, EN, IEC, UL | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton power contactors for Motors works with a subrange of 95A, It has three number of poles with a utilization category AC-1 for non-inductive or slightly inductive loads and resistance furnaces, NAC-3 for normal AC induction motors (starting, switch
Maximum rating for three phase motors 50 to 60Hz
AC operation Voltage
-40 to 80°C storage temperature
Screw type of electrical connection of main circuit
Note
Eaton formerly known as Moeller
Related links
- Eaton DILMT65 Contactor 3-Pole 37 kW 230V 690V
- Eaton DILMT7 Contactor 3-Pole 22 kW 230V 690V
- Eaton DILMT95 Contactor 3-Pole 45 kW 230V 690V
- Eaton DILMT7 Contactor 3-Pole 18.5 kW 230V 690V
- Eaton Contactor Relay 3-Pole 1 NO/2 NC, 690V
- Eaton DILM Contactor 3-Pole 18.5 kW 690V
- Eaton DILMT Contactor 3-Pole 4 kW 230V 660V
- Eaton DILMT Contactor 3-Pole 5.5 kW 230V 660V
