Eaton Contactor Relay, 24V dc Coil, 3-Pole, 4 A 24V dc, 3 NO, 690V
- RS Stock No.:
- 201-7627
- Mfr. Part No.:
- 190967 DILAT-30(RDC24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€72.47
(exc. VAT)
€89.14
(inc. VAT)
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.47 |
*price indicative
- RS Stock No.:
- 201-7627
- Mfr. Part No.:
- 190967 DILAT-30(RDC24)
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Contactor Relay | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 4A | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw | |
| Operational Current Ie | 4A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Width | 27mm | |
| Length | 78mm | |
| Standards/Approvals | IEC/EN 60947, VDE | |
| Depth | 71mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Contactor Relay | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 4A | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw | ||
Operational Current Ie 4A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 55°C | ||
Width 27mm | ||
Length 78mm | ||
Standards/Approvals IEC/EN 60947, VDE | ||
Depth 71mm | ||
Pole and Throw Configuration 3P | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Eaton Contactors relays or Low-voltage industrial components with a screw terminal connection technique works on DC operational voltage with an actuating voltage of 24V .
55°C maximum operating ambient temperature
-25°C minimum operating ambient temperature
3 number of auxiliary contacts as normally open contact
Protection against direct contact when actuated from front (EN 50274)
Climatic proofing
Note
Eaton formerly known as Moeller
Related links
- Eaton Contactor Relay 3-Pole 3 NC, 690V
- Eaton Contactor Relay 3-Pole 1 NO/2 NC, 690V
- Eaton Contactor Relay 3-Pole 2 NO/1 NC, 690V
- Eaton Contactor Relay 3-Pole 3 NO, 690V
- Eaton Contactor Relay 3-Pole 3 NO, 690V
- Eaton Contactor Relay 3-Pole 2 NO/1 NC, 690V
- Eaton Contactor Relay 3-Pole 3 NC, 690V
- Eaton Contactor Relay 3-Pole 1 NO/2 NC, 690V
