Eaton DILMT7 Contactor, 24V dc Coil, 3-Pole, 65 A, 30 kW 24V dc, 3 NO, 690V

Subtotal (1 unit)*

€587.11

(exc. VAT)

€722.15

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€587.11

*price indicative

RS Stock No.:
201-7647
Mfr. Part No.:
190985 DILMT65(RDC24)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Coil Voltage

24V dc

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

65A

Power Rating

30kW

Series

DILMT7

Function

Motor Control

Mount Type

DIN Rail

Normal State Configuration

3 NO

Terminal Type

Screw

Operational Current Ie

50A

Control Circuit Voltage Uc

24V dc

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Maximum Operating Temperature

55°C

Depth

103mm

Standards/Approvals

CSA, EN, IEC, UL

Width

55mm

Length

104mm

Pole and Throw Configuration

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Contactors for Motors works with a subrange of 95A, It has three number of poles with a utilization category AC-1 for non-inductive or slightly inductive loads and resistance furnaces, NAC-3 for normal AC induction motors (starting, switch off d

Maximum rating for three phase motors 50 to 60Hz

AC operation Voltage

-40 to 80°C storage temperature

Screw type of electrical connection of main circuit

Note

Eaton formerly known as Moeller

Related links