Eaton DILMT7 Contactor, 24V dc Coil, 3-Pole, 95 A, 45 kW 24V dc, 3 NO, 690V
- RS Stock No.:
- 201-7649
- Mfr. Part No.:
- 190987 DILMT95(RDC24)
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€792.78
(exc. VAT)
€975.12
(inc. VAT)
- 2 unit(s) shipping from 19 January 2027
Units | Per unit |
|---|---|
| 1 + | €792.78 |
*price indicative
- RS Stock No.:
- 201-7649
- Mfr. Part No.:
- 190987 DILMT95(RDC24)
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | DILMT7 | |
| Function | Motor Control, Resistive Load | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 95A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 55°C | |
| Length | 112mm | |
| Width | 72mm | |
| Standards/Approvals | UL, IEC, EN, CSA | |
| Depth | 125mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series DILMT7 | ||
Function Motor Control, Resistive Load | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 95A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 55°C | ||
Length 112mm | ||
Width 72mm | ||
Standards/Approvals UL, IEC, EN, CSA | ||
Depth 125mm | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Note
Related links
- Eaton DILMT7 Contactor 3-Pole 30 kW 24V dc 690V
- Eaton DILMT7 Contactor 3-Pole 7.5 kW 24V dc 660V
- Eaton DILMT7 Contactor 3-Pole 5.5 kW 24V dc 660V
- Eaton DILMT7 Contactor 3-Pole 3 kW 24V dc 660V
- Eaton DILMT7 Contactor 3-Pole 4 kW 24V dc 660V
- Eaton DILMT7 Contactor 3-Pole 22 kW 24V dc 660V
- Eaton DILMT7 Contactor 3-Pole 18.5 kW 24V dc 660V
- Eaton DILMT7 Contactor 3-Pole 11 kW 24V dc 660V
