Eaton Contactor Relay, 240V ac Coil, 3-Pole, 4 A 240V ac, 3 NO, 690V

Subtotal (1 unit)*

€61.15

(exc. VAT)

€75.21

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.15

*price indicative

RS Stock No.:
201-7653
Mfr. Part No.:
190991 DILAT-21(230V50HZ/240V60HZ)
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Contactor Relay

Coil Voltage

240V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

4A

Mount Type

DIN Rail

Normal State Configuration

3 NO

Number of Auxiliary Contacts

3

Auxiliary Contact Configuration

3 NO

Terminal Type

Screw

Control Circuit Voltage Uc

240V ac

Operational Current Ie

4A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Length

78mm

Width

27mm

Standards/Approvals

VDE, IEC/EN 60947

Depth

71mm

Pole and Throw Configuration

3P

RoHS Status: Exempt

COO (Country of Origin):
CN
The Eaton Contactors relays or Low-voltage industrial components with a screw terminal connection technique works on AC operational voltage upto 240V.

55°C maximum operating ambient temperature

-25°C minimum operating ambient temperature

3 number of auxiliary contacts as normally open contact

Protection against direct contact when actuated from front (EN 50274)

Climatic proofing

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy