Siemens 3RH2 Contactor Relay, 10 A, 2.8 kW 24V dc, 2 NO/2 NC
- RS Stock No.:
- 203-2095
- Mfr. Part No.:
- 3RH2122-2KB40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€48.61
(exc. VAT)
€59.79
(inc. VAT)
In Stock
- Plus 23 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €48.61 |
*price indicative
- RS Stock No.:
- 203-2095
- Mfr. Part No.:
- 3RH2122-2KB40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Power Rating | 2.8kW | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, IEC 61508, IEC 81346-2, UL, CCC, CE, CSA, EAC, IEC 60068-2-30 | |
| Length | 70mm | |
| Width | 45mm | |
| Depth | 73mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 10A | ||
Series 3RH2 | ||
Power Rating 2.8kW | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, IEC 61508, IEC 81346-2, UL, CCC, CE, CSA, EAC, IEC 60068-2-30 | ||
Length 70mm | ||
Width 45mm | ||
Depth 73mm | ||
- COO (Country of Origin):
- DE
The Siemens coupling contactor relay has a climate-proof and RC element, varistors, diode or diode assemblies can be plugged onto all contactor relay for damping opening surge in the coil. It used spring type of terminal. It has a screw and snap-on mounti
Ambient temperature is -25°C to +60 °C
Its contactor size is S00
Related links
- Siemens 3RH2 Contactor Relay 2 NO/1 NC
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 4-Pole 2.8 W 12V dc 690V
- Siemens 3RH2 Contactor Relay 37 W 42V ac, 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
