Siemens 3RH2 Contactor Relay, 3 A 34V dc, 2 NO/2 NC
- RS Stock No.:
- 211-3672
- Mfr. Part No.:
- 3RH2122-2XB40-0LA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€77.08
(exc. VAT)
€94.81
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €77.08 |
*price indicative
- RS Stock No.:
- 211-3672
- Mfr. Part No.:
- 3RH2122-2XB40-0LA2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 3A | |
| Series | 3RH2 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 34V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 3A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60529, UL, IEC 81346-2, IEC 61508, IEC 60068-2-30, EAC, CSA, CE, CCC | |
| Width | 45mm | |
| Depth | 73mm | |
| Length | 70mm | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 3A | ||
Series 3RH2 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 34V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 3A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60529, UL, IEC 81346-2, IEC 61508, IEC 60068-2-30, EAC, CSA, CE, CCC | ||
Width 45mm | ||
Depth 73mm | ||
Length 70mm | ||
Pole and Throw Configuration 2 NO/2 NC | ||
- COO (Country of Origin):
- DE
Siemens 3RH2 Series Contactor Relay, 24 to 34 V DC Coil Voltage, 690V AC Load Voltage - 3RH2122-2XB40-0LA2
This contactor relay, designed for railway applications, operates efficiently within a coil voltage Measuring 45mm in width and 73mm in depth, it supports configurations of 2 normally closed (NC) and 2 normally open (NO) contacts, making it versatile for various automation tasks. The relay is compatible with DIN rail mounting, ensuring easy installation in control panels.
Features & Benefits
• Operates effectively with a high contact voltage rating of 690V AC
• Utilises spring-loaded terminals for secure electrical connections
• Capable of handling a load current of up to 10A
• Mechanical service life of up to 30 million operating cycles
• Ensures reliable performance in temperatures ranging from -40°C to +70°C
• Integrated surge suppressor for enhanced durability during operation
Applications
• Used in automation control systems for rail infrastructure
• Suitable for various electrical relay requiring high reliability
• Effective in environments demanding robust temperature tolerance
• Ideal for PLC output configurations in industrial settings
How is the surge voltage resistance rated for this device?
The surge voltage resistance is rated at 6kV, ensuring robust protection against voltage spikes during operation.
What is the expected mechanical service life when using auxiliary contacts?
When used with an electronically optimised auxiliary switch block, the expected mechanical service life is typically 5 million operating cycles.
What environmental conditions can this relay withstand during storage?
During storage, it can withstand ambient temperatures ranging from -55°C to +80°C, maintaining its functionality in extreme conditions.
How does the relay perform under high demand rates?
With a B10 value of 1,000,000 under high demand rate conditions, it maintains a low proportion of dangerous failures, ensuring reliable operation.
Related links
- Siemens 3RH2 Contactor Relay 4 NO, 690V
- Siemens 3RH2 Contactor Relay 34 V dc Coil 10 A 690V ac 690V ac
- Siemens 3RH2 Contactor Relay 72 V dc Coil 10 A 125V dc 690V
- Siemens 3RH2 Contactor Relay 72 V dc Coil 10 A 690V ac 690V ac
- Siemens 3RH2 Contactor Relay 34 V dc Coil 10 A 690V ac 690V ac
- Siemens 10A Contact Rating, 125V dc
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 2 NO/2 NC
