Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 7 A, 3 kW 24V dc, 1 NC, 400V ac
- RS Stock No.:
- 203-2623
- Mfr. Part No.:
- 3RT2015-1KB42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€49.90
(exc. VAT)
€61.38
(inc. VAT)
- Plus 5 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €49.90 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2623
- Mfr. Part No.:
- 3RT2015-1KB42
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 7A | |
| Power Rating | 3kW | |
| Series | 3RT2 | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 4.9A | |
| Maximum Operating Temperature | 60°C | |
| Length | 58mm | |
| Depth | 73mm | |
| Width | 45mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 7A | ||
Power Rating 3kW | ||
Series 3RT2 | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 4.9A | ||
Maximum Operating Temperature 60°C | ||
Length 58mm | ||
Depth 73mm | ||
Width 45mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens size S00, 3RT2 Series Contactor, 400V AC Contact Voltage Rating, 3 Poles - 3RT2015-1KB42
Features & Benefits
Applications
What is the significance of the integrated suppressor diode?
How does the temperature range affect application suitability?
What types of electrical connections does it support?
How many operating cycles can it typically endure?
Can it be mounted in a horisontal position?
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V ac 400V ac
- Siemens Size S00 24V dc Coil 7 A 3 NO, 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V ac 400V ac
