Siemens 3RT2 Contactor, 24V dc Coil, 3-Pole, 9 A, 4 kW 24V dc, 1 NC, 400V ac
- RS Stock No.:
- 203-2650
- Mfr. Part No.:
- 3RT2016-1KB42
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€53.12
(exc. VAT)
€65.34
(inc. VAT)
- Plus 15 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €53.12 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2650
- Mfr. Part No.:
- 3RT2016-1KB42
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V ac | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT2 | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 6.7A | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | UL, EAC, CSA, CCC | |
| Depth | 73mm | |
| Length | 58mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V ac | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT2 | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 6.7A | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals UL, EAC, CSA, CCC | ||
Depth 73mm | ||
Length 58mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens size S00, 3RT2 Series Contactor, 24V DC Coil Voltage, 9A Current Rating - 3RT2016-1KB42
Features & Benefits
Applications
What is the typical lifespan of this device under operational conditions?
How does this unit facilitate smooth operation in reversing applications?
What electrical specifications should be considered when connecting this contactor?
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 11 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 15 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 22 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V dc 400V ac
