Siemens 3RT2 Contactor, 24V dc Coil, 4-Pole, 12 A, 5.5 kW 24V dc, 2 NO/2 NC, 400V ac
- RS Stock No.:
- 203-2639
- Mfr. Part No.:
- 3RT2517-2BB40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€59.74
(exc. VAT)
€73.48
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €59.74 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 203-2639
- Mfr. Part No.:
- 3RT2517-2BB40
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 12A | |
| Series | 3RT2 | |
| Power Rating | 5.5kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Depth | 73mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Length | 70mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 12A | ||
Series 3RT2 | ||
Power Rating 5.5kW | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Depth 73mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Length 70mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Siemens size S00, 3RT25 Series Contactor, 24V DC Coil Voltage, 12A Current Rating - 3RT2517-2BB40
Features & Benefits
Applications
What is the operational current rating at different voltages?
How does this contactor enhance energy efficiency in my system?
What are the terminal connection options for this contactor?
Related links
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 4-Pole 7.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 4-Pole 4 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 4-Pole 11 kW 24V dc 400V ac
