Siemens 3RT2 Contactor, 110V ac Coil, 4-Pole, 12 A, 5.5 kW 110V ac, 2 NO/2 NC, 400V ac
- RS Stock No.:
- 122-9472
- Distrelec Article No.:
- 301-39-537
- Mfr. Part No.:
- 3RT2517-1AF00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€52.45
(exc. VAT)
€64.51
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €52.45 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 122-9472
- Distrelec Article No.:
- 301-39-537
- Mfr. Part No.:
- 3RT2517-1AF00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 12A | |
| Series | 3RT2 | |
| Power Rating | 5.5kW | |
| Function | Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 0 NO/0 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 12A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | CCC, CSA, EAC, RoHS, UKCA, UL, VDE | |
| Depth | 73mm | |
| Length | 57.5mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 4PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 12A | ||
Series 3RT2 | ||
Power Rating 5.5kW | ||
Function Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 0 NO/0 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 12A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals CCC, CSA, EAC, RoHS, UKCA, UL, VDE | ||
Depth 73mm | ||
Length 57.5mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 4PST | ||
- Datasheet_3RT2517-1AF00
- Basic Information
- Siemens Sirius Migration
- Sirius: Migrating From Classic to Innovation
- Siemens EcoTech label
- Environmental Product Declaration
- Instruction Sheet - 3RT2.1/3RH21/3RH24 Series
- Manual - Short-Circuit Current Rating of Industrial Control Panels
- Catalogue - Special Applications
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Siemens size S00, 3RT25 Series Contactor, 110V AC Coil Voltage, 12A Current Rating - 3RT2517-1AF00
Features & Benefits
Applications
How does the contactor handle different environmental conditions?
What are the implications of the low carbon manufacturing process?
What is the switching frequency capability of this device?
Related links
- Siemens Size S3 110V ac Coil 80 A 1 NO/1 NC, 400V ac
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 230V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 5.5 kW 24V dc 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 4-Pole 7.5 kW 110V ac 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 110V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V ac 400V ac
