Siemens 3TH4 Contactor Relay, 24V dc Coil, 10 A 24V dc, 9 NO/1 NC, 24V dc
- RS Stock No.:
- 203-3922
- Mfr. Part No.:
- 3TH4391-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€239.22
(exc. VAT)
€294.24
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €239.22 |
*price indicative
- RS Stock No.:
- 203-3922
- Mfr. Part No.:
- 3TH4391-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor Relay | |
| Contact Voltage | 24V dc | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 9 NO/1 NC | |
| Number of Auxiliary Contacts | 10 | |
| Terminal Type | Screw | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Length | 78mm | |
| Depth | 135mm | |
| Width | 55mm | |
| Standards/Approvals | No | |
| Pole and Throw Configuration | 10 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor Relay | ||
Contact Voltage 24V dc | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type DIN Rail | ||
Normal State Configuration 9 NO/1 NC | ||
Number of Auxiliary Contacts 10 | ||
Terminal Type Screw | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 55°C | ||
Length 78mm | ||
Depth 135mm | ||
Width 55mm | ||
Standards/Approvals No | ||
Pole and Throw Configuration 10 | ||
- COO (Country of Origin):
- CN
Siemens 3TH4 Series Contactor Relay, 24V DC Coil Voltage, 10A Contact Current Rating - 3TH4391-0BB4
This contactor relay is an essential electrical control device that operates at a coil voltage of 24V DC. Designed for robust performance in industrial settings, this unit measures 78mm in length, 55mm in width, and 135mm in depth, making it compatible with standard DIN rail installations. With a maximum operating temperature of +55°C and a minimum of -25°C, it ensures reliability across various environments.
Features & Benefits
• Designed for DC operation, enhancing system efficiency
• Utilises screw terminal connections for secure electrical contact
• Fastening method allows easy snap-on mounting on DIN rail
• High operational safety with an extended service life
Applications
• Utilised in automation systems for controlling electrical circuits
• Effective in machinery and equipment for reliable operation
• Suitable for requiring precise switching functions
• Effective in systems demanding high-temperature resilience
What is the significance of having a combination of 9NO and 1NC contacts?
The combination offers greater flexibility for controlling multiple circuits, allowing for diverse configurations and improved functionality in automation systems.
How does the rated load current of 10A benefit operational efficiency?
The 10A rating ensures that the relay can manage significant electrical loads without performance degradation, thus supporting the reliability of electrical control devices.
What factors contribute to the durability of this unit?
Its design allows for operation across a broad temperature range and the inclusion of high-quality materials ensures a longer service life under typical industrial conditions.
Related links
- Siemens 3TH4 Contactor Relay 10 A 24V dc, 6 NO/2 NC
- Siemens 3TH4 Contactor Relay 10-Pole 6 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 29 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 888-Pole 7 NO/1 NC, 230V ac
- Siemens 3TH4 Contactor Relay 10-Pole 10 NO, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 8 NO, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 9 NO/1 NC, 888V
- Siemens 3TH4 Contactor Relay 4 NO/4 NC
