Siemens 3TH4 Contactor Relay, 24V dc Coil, 10 A 24V dc, 6 NO/2 NC
- RS Stock No.:
- 203-3990
- Mfr. Part No.:
- 3TH4262-0BB4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€182.16
(exc. VAT)
€224.06
(inc. VAT)
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.16 |
*price indicative
- RS Stock No.:
- 203-3990
- Mfr. Part No.:
- 3TH4262-0BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor Relay | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 6 NO/2 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 6 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 10A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 55°C | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Depth | 135mm | |
| Length | 78mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor Relay | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type DIN Rail | ||
Normal State Configuration 6 NO/2 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 6 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 10A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 55°C | ||
Width 45mm | ||
Standards/Approvals No | ||
Depth 135mm | ||
Length 78mm | ||
- COO (Country of Origin):
- CN
Siemens 3TH4 Series Contactor Relay, 24V DC Coil Voltage, 10A Contact Current Rating - 3TH4262-0BB4
This contactor relay is designed for reliable performance in demanding environments. This device operates on a control voltage of 24V DC, offering a current rating of 10A. With dimensions of 78mm in height, 45mm in width, and 135mm in depth, it is compact enough for easy installation on DIN rails, making it suitable for a variety of applications.
Features & Benefits
• Combines 6 normally open and 2 normally closed contacts
• Utilises screw terminals for secure electrical connections
• High operational current rated at 10A for AC-15 applications
• Supports versatile contact configurations with 8 auxiliary contacts
Applications
• Used in industrial automation systems requiring control signals
• Suitable for machinery where reliable switching is essential
• Designed for integration into control panels on DIN rails
• Utilised in electrical installations to manage motor circuits
• Ideal for projects in sectors requiring strict adherence to IEC standards
How does the contact configuration affect its functionality in applications?
The combination of 6 normally open and 2 normally closed contacts allows for flexible control schemes, making it applicable in various automation tasks where precise control is required.
What are the benefits of using screw terminal connections?
Screw terminal connections provide robust and secure wiring, reducing the risk of loose connections while ensuring straightforward installation and maintenance.
Can this relay be used in environments with extreme temperatures?
Yes, it operates effectively within a wide temperature range of -25°C to 55°C, making it suitable for varying conditions in industrial settings.
How does this contactor relay ensure safety in operations?
Its design adheres to IEC standards and features operational ratings that protect circuits, ensuring reliable performance while safeguarding equipment from potential failures.
Related links
- Siemens 3TH4 Contactor Relay 10 A 24V ac, 6 NO/2 NC
- Siemens 3TH4 Contactor Relay 10-Pole 6 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 10 A 50V ac, 6 NO/2 NC
- Siemens 3TH4 Contactor Relay 10 A 220V ac 6 NO/2 NC
- Siemens 3TH4 Contactor Relay 10 A 24V dc 24V dc
- Siemens 3TH4 Contactor Relay 240 V ac Coil 6 NO/2 NC
- Siemens 3TH4 Contactor Relay 8-Pole 6 NO/2 NC, 888V
- Siemens 3TH4 Contactor Relay 8-Pole 6 NO/2 NC
