Siemens 3TH4 Contactor Relay, 10 A 230V ac, 4 NO/4 NC
- RS Stock No.:
- 203-3935
- Mfr. Part No.:
- 3TH4244-0AL2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€104.24
(exc. VAT)
€128.22
(inc. VAT)
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.24 |
*price indicative
- RS Stock No.:
- 203-3935
- Mfr. Part No.:
- 3TH4244-0AL2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Snap-On | |
| Normal State Configuration | 4 NO/4 NC | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 3A | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 55°C | |
| Length | 78mm | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Depth | 102mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Snap-On | ||
Normal State Configuration 4 NO/4 NC | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 3A | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 55°C | ||
Length 78mm | ||
Standards/Approvals No | ||
Width 45mm | ||
Depth 102mm | ||
- COO (Country of Origin):
- CN
Siemens Contactor Relay, Screw Terminal, 230V AC Control Voltage - 3TH4244-0AL2
The contactor relay is a crucial element in automation systems, designed for effective control of electrical circuits. With compact dimensions of 78mm x 45mm x 102mm, it has a contact current rating of 10A, making it suitable for various industrial applications. The device features a configuration of 4NO + 4NC, offering flexible functionality in managing electrical loads.
Features & Benefits
• 10 A contactor relay ensures consistent operation
• 4NO 4NC configuration for versatile applications
• Screw terminal connections for secure installation
• Snap-on mounting for quick and easy setup
• Operates at a control voltage of 230 VAC
• Functional in temperatures ranging from -25 to +55°C
Applications
• Suitable for use with automated machinery for operational control
• Utilised in HVAC systems for electrical load management
• Employed in industrial control panels for circuit supervision
• Applicable in safety and alarm systems
• Commonly used in lighting control systems
Can it operate within a temperature range of -25°C to +55°C?
Yes, it operates effectively within that temperature range.
Does it provide auxiliary contacts for added functionality?
Yes, it includes an auxiliary contact configuration of 4 NC + 4 NO.
Can this product be mounted on DIN rail easily?
Yes, it features snap-on mounting for convenient installation.
Related links
- Siemens 3TH4 Contactor Relay 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 6 NO/2 NC
- Siemens 3TH4 Contactor Relay 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 10 A, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 58 V ac Coil 6 A 48V, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 8-Pole 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 4 NO/4 NC
