Siemens 3TH4 Contactor Relay, 10 A, 6 NO/4 NC
- RS Stock No.:
- 203-4010
- Mfr. Part No.:
- 3TH4364-0AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€158.02
(exc. VAT)
€194.36
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.02 |
*price indicative
- RS Stock No.:
- 203-4010
- Mfr. Part No.:
- 3TH4364-0AP0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Contact Current | 10A | |
| Series | 3TH4 | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 6 NO/4 NC | |
| Number of Auxiliary Contacts | 10 | |
| Terminal Type | Screw | |
| Operational Current Ie | 10A | |
| Control Circuit Voltage Uc | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Width | 45mm | |
| Length | 78mm | |
| Standards/Approvals | No | |
| Depth | 102mm | |
| Pole and Throw Configuration | 10 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Contact Current 10A | ||
Series 3TH4 | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 6 NO/4 NC | ||
Number of Auxiliary Contacts 10 | ||
Terminal Type Screw | ||
Operational Current Ie 10A | ||
Control Circuit Voltage Uc 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Width 45mm | ||
Length 78mm | ||
Standards/Approvals No | ||
Depth 102mm | ||
Pole and Throw Configuration 10 | ||
- COO (Country of Origin):
- TR
The Siemens 64E contactor relay has contactor size 0. It has auxiliary and control current circuit of screw type terminals. The design of fuse link is to protect from short circuit.
Protection class IP20
AC type supply voltage
Related links
- Siemens 3TH4 Contactor Relay 132 V ac Coil 6 A, 6 NO/4 NC
- Siemens 3TH4 Contactor Relay 10-Pole 6 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 10 A 24V, 4 NO/4 NC
- Siemens 3TH4 Contactor Relay 10-Pole 6 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 10-Pole 6 NO/4 NC, 888V
- Siemens 3TH4 Contactor Relay 264 V ac Coil 6 A 888V 888V
- Siemens 3TH4 Contactor Relay 5 NO/5 NC
