Lovato Electric RF110 Contactor Relay, 3-Pole, 95 A, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€231.64

(exc. VAT)

€284.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€231.64

*price indicative

RS Stock No.:
204-3277
Mfr. Part No.:
RF110095
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Contactor Relay

Number of Poles

3

Contact Voltage

690V

Contact Current

95A

Series

RF110

Function

Plug

Mount Type

Direct

Normal State Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Auxiliary Contact Configuration

1 NO/1 NC

Terminal Type

Screw

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

55°C

Length

229mm

Standards/Approvals

CSA C22.2 n° 14 IEC/EN 60947-1 IEC/EN 60947-4-1 UL508

Width

9mm

Depth

144mm

Pole and Throw Configuration

3P

RoHS Status: Not Applicable

COO (Country of Origin):
IT
The Lovato motor protection relay mainly used for three phase system has 3 poles. Also It has phase failure detection with manual reset mode. The relay is directly mounted on BF95 to BF150 series contactors having current rating up to 70 to 95 A.

Overvoltage category III

Pollution degree 3

IP20 protection class

Thermal release

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy