Schneider Electric TeSyS D Contactor, 24V dc Coil, 3-Pole, 9 A, 5.5 kW 24V dc, 3 NO, 440V
- RS Stock No.:
- 204-4444
- Mfr. Part No.:
- LC1D096BDS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€125.97
(exc. VAT)
€154.94
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 04 December 2026
Units | Per unit |
|---|---|
| 1 + | €125.97 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 204-4444
- Mfr. Part No.:
- LC1D096BDS207
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 9A | |
| Power Rating | 5.5kW | |
| Series | TeSyS D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Resistive Load | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Lug Ring | |
| Operational Current Ie | 9A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Depth | 95mm | |
| Width | 45mm | |
| Standards/Approvals | UA TR, IEC, EAC, CCC | |
| Length | 77mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P (3 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 9A | ||
Power Rating 5.5kW | ||
Series TeSyS D | ||
Mount Type DIN Rail | ||
Function Motor Control, Resistive Load | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Lug Ring | ||
Operational Current Ie 9A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 24V dc | ||
Maximum Operating Temperature 60°C | ||
Depth 95mm | ||
Width 45mm | ||
Standards/Approvals UA TR, IEC, EAC, CCC | ||
Length 77mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P (3 NO) | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V dc 440V
- Schneider Electric TeSys D Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 3 NO, 440V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 24V dc 440V
