Schneider Electric TeSys D Contactor, 24V dc Coil, 3-Pole, 9 A, 5.5 kW 24V dc, 3 NO, 690V ac
- RS Stock No.:
- 382-349
- Mfr. Part No.:
- LC2D09BDV
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€270.75
(exc. VAT)
€333.02
(inc. VAT)
- Ready to ship from 04 January 2027
Units | Per unit |
|---|---|
| 1 + | €270.75 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 382-349
- Mfr. Part No.:
- LC2D09BDV
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 24V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Power Rating | 5.5kW | |
| Series | TeSys D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -5°C | |
| Contactor Application | Resistive Load, Motor Control | |
| Control Circuit Voltage Uc | 24V dc | |
| Operational Current Ie | 9A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 95mm | |
| Length | 82.5mm | |
| Width | 90mm | |
| Standards/Approvals | UL, RoHS, CCC, CSA, EAC, IEC | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 24V dc | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Power Rating 5.5kW | ||
Series TeSys D | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -5°C | ||
Contactor Application Resistive Load, Motor Control | ||
Control Circuit Voltage Uc 24V dc | ||
Operational Current Ie 9A | ||
Maximum Operating Temperature 60°C | ||
Depth 95mm | ||
Length 82.5mm | ||
Width 90mm | ||
Standards/Approvals UL, RoHS, CCC, CSA, EAC, IEC | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric LC2D TeSys D Reversing Contactors
Features and Benefits
What does the utilisation category AC1 and AC3 mean for the TeSys contactors?
What is a reversing contactor?
Is the TeSys D range a double break pole type contactor?
Approvals
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 5.5 kW 24V dc 440V
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 22 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 7.5 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 4 kW 24V dc 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 24V dc 690V ac
