Schneider Electric TeSys K Contactor, 230V ac Coil, 4-Pole, 20 A, 2 NO/2 NC, 690V
- RS Stock No.:
- 204-4453
- Mfr. Part No.:
- LC1K098P7S335
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€41.43
(exc. VAT)
€50.96
(inc. VAT)
- Plus 10 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €41.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 204-4453
- Mfr. Part No.:
- LC1K098P7S335
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 20A | |
| Series | TeSys K | |
| Function | Resistive Load | |
| Mount Type | Plate | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -50°C | |
| Operational Current Ie | 20A | |
| Contactor Application | Safety | |
| Maximum Operating Temperature | 80°C | |
| Depth | 57mm | |
| Width | 45mm | |
| Standards/Approvals | BS 5424 IEC 60947 NF C 63-110 VDE 0660 EN 60335-1 | |
| Length | 66mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 2 NO/2 NC | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 20A | ||
Series TeSys K | ||
Function Resistive Load | ||
Mount Type Plate | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -50°C | ||
Operational Current Ie 20A | ||
Contactor Application Safety | ||
Maximum Operating Temperature 80°C | ||
Depth 57mm | ||
Width 45mm | ||
Standards/Approvals BS 5424 IEC 60947 NF C 63-110 VDE 0660 EN 60335-1 | ||
Length 66mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 2 NO/2 NC | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys K Contactor 3-Pole 2.2 kW 240V 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 240V 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 230V ac 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 230V ac 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 24V 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 440V
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 230V, 2 NO/2 NC
- Schneider Electric TeSyS K Contactor 4-Pole 3 W 690V
