Schneider Electric TeSys K Contactor, 230V ac Coil, 3-Pole, 9 A, 4 kW 230V ac, 3 NO, 690V ac
- RS Stock No.:
- 212-233
- Distrelec Article No.:
- 304-29-233
- Mfr. Part No.:
- LC1K0910P7TQ
- Manufacturer:
- Schneider Electric
Subtotal (1 pack of 30 units)*
€1,454.46
(exc. VAT)
€1,788.99
(inc. VAT)
- Ready to ship from 07 December 2026
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,454.46 | €48.482 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 212-233
- Distrelec Article No.:
- 304-29-233
- Mfr. Part No.:
- LC1K0910P7TQ
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V ac | |
| Contact Current | 9A | |
| Series | TeSys K | |
| Power Rating | 4kW | |
| Function | AC, Motor Control, Resistive Load | |
| Mount Type | Plate | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 230V ac | |
| Operational Current Ie | 9A | |
| Contactor Application | Motor Control, Resistive Load | |
| Width | 45mm | |
| Depth | 57mm | |
| Length | 58mm | |
| Standards/Approvals | IEC 60947-1 Annex Q, IEC 60947, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V ac | ||
Contact Current 9A | ||
Series TeSys K | ||
Power Rating 4kW | ||
Function AC, Motor Control, Resistive Load | ||
Mount Type Plate | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 230V ac | ||
Operational Current Ie 9A | ||
Contactor Application Motor Control, Resistive Load | ||
Width 45mm | ||
Depth 57mm | ||
Length 58mm | ||
Standards/Approvals IEC 60947-1 Annex Q, IEC 60947, IEC 60947-4-1, IEC 60947-5-1, UL 60335-2-40:Annex JJ, UL 60947-4-1, UL 94, CSA C22.2 No 14, CSA C22.2 No 60947-4-1, EN 60947-4-1, EN 60947-5-1, EN/ISO 13849-1, IEC 60068-2-30, IEC 60335-1:Clause 30.2, IEC 60335-2-40:Annex JJ, IEC 60529, IEC 60695-2-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 230V ac 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 240V 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 4 kW 24V 690V ac
- Schneider Electric TeSys K Contactor 3-Pole 2.2 kW 240V 690V ac
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 440V
- Schneider Electric TeSys K Contactor 4-Pole 2 NO/2 NC, 690V
- Schneider Electric TeSyS K Contactor 3-Pole 1.5 kW 230V, 3 NO
- Allen Bradley 100-K Contactor 3-Pole 8.3 kW 230V ac 690V ac
