RS Better World
Schneider Electric Acti9 Contactor, 250V ac Coil, 2-Pole, 25 A, 1.2 W 888V, 2 NO, 888V
- RS Stock No.:
- 209-1302
- Mfr. Part No.:
- A9C21732
- Manufacturer:
- Schneider Electric
Currently unavailable
Sorry, we don't know when this will be back in stock.
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 209-1302
- Mfr. Part No.:
- A9C21732
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 250V ac | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 888V | |
| Contact Current | 25A | |
| Series | Acti9 | |
| Power Rating | 1.2W | |
| Function | Reversing | |
| Normal State Configuration | 2 NO | |
| Number of Auxiliary Contacts | 888 | |
| Terminal Type | 888 | |
| Minimum Operating Temperature | -5°C | |
| Control Circuit Voltage Uc | 888V | |
| Operational Current Ie | 25A | |
| Maximum Operating Temperature | 60°C | |
| Width | 18mm | |
| Standards/Approvals | RoHS | |
| Depth | 60mm | |
| Better World Verification | Byggvarubedömningen | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 250V ac | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 888V | ||
Contact Current 25A | ||
Series Acti9 | ||
Power Rating 1.2W | ||
Function Reversing | ||
Normal State Configuration 2 NO | ||
Number of Auxiliary Contacts 888 | ||
Terminal Type 888 | ||
Minimum Operating Temperature -5°C | ||
Control Circuit Voltage Uc 888V | ||
Operational Current Ie 25A | ||
Maximum Operating Temperature 60°C | ||
Width 18mm | ||
Standards/Approvals RoHS | ||
Depth 60mm | ||
Better World Verification Byggvarubedömningen | ||
Better World Product Yes | ||
- COO (Country of Origin):
- FR
The Schneider Electric Acti 9 contractor has 2 P and 25 A of current. It used remote and manual control and 50 Hz of network frequency. Its height size is 81mm and 60 mm deep.
Ambient air temperature for operation -5 to 60 °C
Degree of protection IP20
Related links
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 1-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac, 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac, 250V ac
- Schneider Electric Acti9 Contactor 2-Pole 1.2 W 240V ac 250V ac
- Schneider Electric Acti9 iCT Contactor 2-Pole 1.2 W 240V 250V ac
