Schneider Electric TeSyS D Reversing Contactor, 72V dc Coil, 4-Pole, 125 A 72V dc, 4 NO, 1kV
- RS Stock No.:
- 209-5342
- Mfr. Part No.:
- LC1D800046SWS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€663.57
(exc. VAT)
€816.19
(inc. VAT)
- Shipping from 12 January 2027
Units | Per unit |
|---|---|
| 1 + | €663.57 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-5342
- Mfr. Part No.:
- LC1D800046SWS207
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 72V dc | |
| Product Type | Reversing Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 125A | |
| Series | TeSyS D | |
| Mount Type | DIN Rail | |
| Function | Motor Control, Reversing | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Lug Ring | |
| Operational Current Ie | 125A | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 72V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 127mm | |
| Standards/Approvals | EN, IEC, UL | |
| Depth | 181mm | |
| Width | 96mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 72V dc | ||
Product Type Reversing Contactor | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 125A | ||
Series TeSyS D | ||
Mount Type DIN Rail | ||
Function Motor Control, Reversing | ||
Normal State Configuration 4 NO | ||
Terminal Type Lug Ring | ||
Operational Current Ie 125A | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 72V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 60°C | ||
Length 127mm | ||
Standards/Approvals EN, IEC, UL | ||
Depth 181mm | ||
Width 96mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 4 | ||
RoHS Status: Exempt
Related links
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 2 NO/2 NC, 1kV
- Schneider Electric TeSys D Reversing Contactor 3-Pole 22 kW 72V dc 1kV
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 45 kW 110V 1kV
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 30 kW 24V dc 1kV
- Schneider Electric TeSys D Reversing Contactor 3-Pole 45 kW 110V dc 1kV
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 22 kW 24V dc 1kV
- Schneider Electric TeSys D Reversing Contactor 3-Pole 37 kW 110V dc 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 30 kW 72V dc 1kV
