Schneider Electric TeSyS D Reversing Contactor, 72V dc Coil, 3-Pole, 80 A, 45 kW 110V, 3 NO, 1kV
- RS Stock No.:
- 209-5346
- Mfr. Part No.:
- LC1D806SWS207
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€590.00
(exc. VAT)
€725.70
(inc. VAT)
- Shipping from 05 January 2027
Units | Per unit |
|---|---|
| 1 + | €590.00 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-5346
- Mfr. Part No.:
- LC1D806SWS207
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Reversing Contactor | |
| Coil Voltage | 72V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Series | TeSyS D | |
| Power Rating | 45kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Lug Ring | |
| Control Circuit Voltage Uc | 110V | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 80A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Depth | 186mm | |
| Width | 85mm | |
| Standards/Approvals | EN, IEC, UL | |
| Length | 127mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Reversing Contactor | ||
Coil Voltage 72V dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Series TeSyS D | ||
Power Rating 45kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Lug Ring | ||
Control Circuit Voltage Uc 110V | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 80A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Depth 186mm | ||
Width 85mm | ||
Standards/Approvals EN, IEC, UL | ||
Length 127mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3 | ||
Related links
- Schneider Electric TeSys D Reversing Contactor 3-Pole 22 kW 72V dc 1kV
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 2 NO/2 NC, 1kV
- Schneider Electric TeSyS D Reversing Contactor 4-Pole 4 NO, 1kV
- Schneider Electric TeSys D Reversing Contactor 3-Pole 45 kW 110V dc 1kV
- Schneider Electric TeSys D Reversing Contactor 3-Pole 37 kW 110V dc 1kV
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 30 kW 24V dc 1kV
- Schneider Electric TeSyS D Reversing Contactor 3-Pole 22 kW 24V dc 1kV
- Schneider Electric TeSys D Reversing Contactor 3-Pole 30 kW 130V 690V ac
