Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 80 A, 37 kW 110V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 209-7161
- Mfr. Part No.:
- 3RT2038-1AK60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€308.64
(exc. VAT)
€379.63
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €308.64 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 209-7161
- Mfr. Part No.:
- 3RT2038-1AK60
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V ac | |
| Operational Current Ie | 80A | |
| Contactor Application | Motor Control | |
| Maximum Operating Temperature | 60°C | |
| Length | 114mm | |
| Depth | 130mm | |
| Width | 55mm | |
| Standards/Approvals | CSA, UL, CCC, EAC | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V ac | ||
Operational Current Ie 80A | ||
Contactor Application Motor Control | ||
Maximum Operating Temperature 60°C | ||
Length 114mm | ||
Depth 130mm | ||
Width 55mm | ||
Standards/Approvals CSA, UL, CCC, EAC | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Siemens Contactor, With Auxiliary Switch, 690V AC Operating Voltage - SIRIUS 3RT Series - 3RT2038-1AK60
Features & Benefits
What tools do I need to wire this contactor?
Related links
- Siemens 3RT2 Contactor 120 V Coil 80 A 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V ac 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 120V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 22 kW 110V 3 NO, 690V ac
- Siemens 3RT2 Contactor 3-Pole 30 kW 110V 3 NO, 690V ac
