RS Better World

Siemens 3RT2 Contactor, 110V ac Coil, 3-Pole, 80 A, 37 kW 110V, 1 NO/1 NC, 690V

Subtotal (1 unit)*

€609.82

(exc. VAT)

€750.08

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€609.82

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
210-3285
Mfr. Part No.:
3RT2038-3XF40-0LA2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

110V ac

Number of Poles

3

Contact Voltage

690V

Contact Current

80A

Power Rating

37kW

Series

3RT2

Mount Type

Snap-On

Function

Motor Control, Reversing

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Terminal Type

Screw Clamp

Operational Current Ie

80A

Control Circuit Voltage Uc

110V

Minimum Operating Temperature

-25°C

Contactor Application

Motor Control

Maximum Operating Temperature

60°C

Standards/Approvals

CCC, CSA, EAC, UL

Depth

130mm

Width

55mm

Length

114mm

Better World Product

Yes

Better World Claim

Low Carbon Manufacture

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Traction contactor, AC-3 80 A, 37 kW / 400 V 1 NO + 1 NC 110 V DC, 0.7-1.25* Us with varistor 3-pole, size S2 Spring-type terminals Contactor SIRIUS 3RT2 for switching motors under extreme conditions, e.g. for railway applications.

They are available in various sizes and in a wide performance range with AC and DC operation It is Simple, efficient and always up to date - SIRIUS modular system

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy