Siemens 5TT INSTA Contactor, 230V Coil, 40 A, 4 kW, 4 NC
- RS Stock No.:
- 237-7972
- Distrelec Article No.:
- 301-24-467
- Mfr. Part No.:
- 5TT5843-0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€127.10
(exc. VAT)
€156.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €127.10 |
*price indicative
- RS Stock No.:
- 237-7972
- Distrelec Article No.:
- 301-24-467
- Mfr. Part No.:
- 5TT5843-0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Contact Current | 40A | |
| Power Rating | 4kW | |
| Series | 5TT INSTA | |
| Function | Capacitor Switching | |
| Normal State Configuration | 4 NC | |
| Width | 54mm | |
| Depth | 71mm | |
| Length | 71mm | |
| Standards/Approvals | EAC, CE, CCC, RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Contact Current 40A | ||
Power Rating 4kW | ||
Series 5TT INSTA | ||
Function Capacitor Switching | ||
Normal State Configuration 4 NC | ||
Width 54mm | ||
Depth 71mm | ||
Length 71mm | ||
Standards/Approvals EAC, CE, CCC, RoHS | ||
- COO (Country of Origin):
- SI
The Siemens 5TT5843-0 is a INSTA contactor with 4 NC contacts for 230 V AC, 400V and 40A circuits, has a control voltage of 230 V AC for high capacitive loads.
EAC approved
CE certified
Related links
- Siemens 5TT INSTA Contactor 63 A 4 NC
- Siemens 5TT INSTA Contactor 40 A 3 NO/1 NC
- Siemens 5TT INSTA Contactor 25 A 4 NO
- Siemens 5TT INSTA Contactor 4-Pole 2 kW 24V, 4 NC
- Siemens 5TT INSTA Contactor 63 A 3 NO/1 NC
- Siemens 5TT INSTA Contactor 4-Pole 4 kW 24V, 2 NO/2 NC
- Siemens 5TT INSTA Contactor 2-Pole 1 kW 230V ac, 2 NC
- Siemens 5TT INSTA Contactor 4-Pole 8 W, 3 NO/1 NC
