Siemens 3RT2 Contactor, 400V ac Coil, 3-Pole, 80 A, 37 kW 400V, 1 NO/1 NC, 690V
- RS Stock No.:
- 210-3282
- Distrelec Article No.:
- 301-39-525
- Mfr. Part No.:
- 3RT2038-1AV00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€311.94
(exc. VAT)
€383.69
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €311.94 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-3282
- Distrelec Article No.:
- 301-39-525
- Mfr. Part No.:
- 3RT2038-1AV00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 400V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Function | Motor Control, Reversing | |
| Mount Type | Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control | |
| Control Circuit Voltage Uc | 400V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 80A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, UL, CCC, CSA | |
| Depth | 130mm | |
| Width | 55mm | |
| Length | 114mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 400V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Function Motor Control, Reversing | ||
Mount Type Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control | ||
Control Circuit Voltage Uc 400V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 80A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, UL, CCC, CSA | ||
Depth 130mm | ||
Width 55mm | ||
Length 114mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 400V 690V
- Siemens 3RT2 Contactor 4-Pole 37 VA 400V ac 690V
- Siemens 3RT2 Contactor 4-Pole 77 VA 400V ac 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 1kV
- Siemens 3RT2 Contactor 3-Pole 30 kW 400V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 400V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 37 kW 400V 690V
