Siemens 3RT2 Contactor, 400V ac Coil, 4-Pole, 16 A, 37 VA 400V ac, 2 NO/2 NC, 690V

Subtotal (1 unit)*

€83.20

(exc. VAT)

€102.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€83.20

*price indicative

RS Stock No.:
904-765
Mfr. Part No.:
3RT2518-1AV00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

400V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

690V

Contact Current

16A

Series

3RT2

Power Rating

37VA

Function

Safety

Mount Type

Screw and Snap-On

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw Terminal

Contactor Application

Switching

Minimum Operating Temperature

-25°C

Operational Current Ie

22A

Control Circuit Voltage Uc

400V ac

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

CSA

Length

57.5mm

Width

45mm

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens power contactor provides reliable control over AC loads up to 16 A. Its robust design ensures optimal performance in demanding environments, delivering efficient operation for various industrial applications.

Four-pole design accommodates versatile application scenarios

Complies with IEC standards for enhanced safety and reliability

Operates efficiently across a temperature range of -25 °C to +60 °C

Includes protection features such as surge voltage resistance rated at 6 kV

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy