Siemens 3RT2 Contactor, 110V dc Coil, 4-Pole, 110 A, 23 W 110V dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 904-756
- Mfr. Part No.:
- 3RT2337-3XF40-0LA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€842.00
(exc. VAT)
€1,035.66
(inc. VAT)
- Ready to ship from 24 November 2026
Units | Per unit |
|---|---|
| 1 + | €842.00 |
*price indicative
- RS Stock No.:
- 904-756
- Mfr. Part No.:
- 3RT2337-3XF40-0LA2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 110A | |
| Series | 3RT2 | |
| Power Rating | 23W | |
| Function | Safety | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Terminal | |
| Control Circuit Voltage Uc | 110V dc | |
| Contactor Application | Resistive Load | |
| Operational Current Ie | 110A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 130mm | |
| Standards/Approvals | CSA | |
| Length | 114mm | |
| Width | 75mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 110A | ||
Series 3RT2 | ||
Power Rating 23W | ||
Function Safety | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Terminal | ||
Control Circuit Voltage Uc 110V dc | ||
Contactor Application Resistive Load | ||
Operational Current Ie 110A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Depth 130mm | ||
Standards/Approvals CSA | ||
Length 114mm | ||
Width 75mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 110V dc 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 690V ac
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 3-Pole 55 kW 110V dc 1kV
- Siemens Size S2 110V dc Coil 65 A 1 NO/1 NC
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 13.2 W 110V dc 690V
