Siemens 3RT2 Contactor, 33V ac Coil, 4-Pole, 50 A, 22 kW 33V, 1 NO/1 NC, 690V
- RS Stock No.:
- 210-3313
- Mfr. Part No.:
- 3RT2336-1NB30-4AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€339.25
(exc. VAT)
€417.28
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €339.25 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-3313
- Mfr. Part No.:
- 3RT2336-1NB30-4AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 33V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Mount Type | Snap-On | |
| Function | Reversing | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw Clamp | |
| Control Circuit Voltage Uc | 33V | |
| Operational Current Ie | 50A | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Standards/Approvals | UL, CCC, CSA, EAC | |
| Length | 114mm | |
| Width | 55mm | |
| Better World Product | Yes | |
| Better World Claim | Low Carbon Manufacture | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 33V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Mount Type Snap-On | ||
Function Reversing | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw Clamp | ||
Control Circuit Voltage Uc 33V | ||
Operational Current Ie 50A | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Standards/Approvals UL, CCC, CSA, EAC | ||
Length 114mm | ||
Width 55mm | ||
Better World Product Yes | ||
Better World Claim Low Carbon Manufacture | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT23 Contactor 4-Pole 45 kW 690V
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 18.5 kW 33V 690V
- Siemens 3RT2 Contactor 4-Pole 22 kW 230V 690V
- Siemens 3RT2 Contactor 4-Pole 190 VA 400V ac 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 33V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 33V 690V
