Siemens 3RT23 Contactor, 33V Coil, 4-Pole, 130 A, 45 kW, 3 NO/1 NC, 690V
- RS Stock No.:
- 154-708
- Mfr. Part No.:
- 3RT2346-1NB30-4AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€634.64
(exc. VAT)
€780.61
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €634.64 |
*price indicative
- RS Stock No.:
- 154-708
- Mfr. Part No.:
- 3RT2346-1NB30-4AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 33V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 130A | |
| Power Rating | 45kW | |
| Series | 3RT23 | |
| Normal State Configuration | 3 NO/1 NC | |
| Width | 96mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 33V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 130A | ||
Power Rating 45kW | ||
Series 3RT23 | ||
Normal State Configuration 3 NO/1 NC | ||
Width 96mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is designed for high-performance applications, supporting operational currents of up to 95 A in AC-3 duty. With its sleek S3 size, this 4-pole contactor operates effectively across a range of environmental conditions, ensuring dependable performance at ambient temperatures ranging from -25 to +60 °C. The integrated varistor and auxiliary contacts enhance versatility, while the robust design guarantees a mechanical service life of 10 million operations. This product brings together efficiency and reliability, making it an ideal choice for industrial applications requiring a dependable power switching solution.
Operates from -25 to +60 °C
High mechanical service life up to 10 million cycles
Built-in varistor for surge protection
Screw-type terminals for easy installation
Finger-safe design enhances safety
Complies with IEC standards for reliability
Related links
- Siemens 3RT23 Contactor 4-Pole 45 kW 230V 690V
- Siemens 3RT2 Contactor 4-Pole 22 kW 33V 690V
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT23 Contactor 33 V ac/dc Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT2 Contactor 4-Pole 76 W 280V ac/dc 690V
- Siemens 3RT2 Contactor 4-Pole 296 VA 400V ac 690V
- Siemens 3RT23 Contactor 4-Pole 230V, 4 NO
- Siemens 3RT23 Contactor 4-Pole 48V, 4 NO
