Siemens 3RH2 Contactor Relay, 125V dc, 72 V dc Coil, 4-Pole, 10 A 125V dc, 2 NO/2 NC, 690V
- RS Stock No.:
- 210-3470
- Mfr. Part No.:
- 3RH2122-2XF40-0LA2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€77.08
(exc. VAT)
€94.81
(inc. VAT)
- Plus 3 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €77.08 |
*price indicative
- RS Stock No.:
- 210-3470
- Mfr. Part No.:
- 3RH2122-2XF40-0LA2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor Relay | |
| Coil Voltage | 125V dc, 72V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Series | 3RH2 | |
| Mount Type | Screw, Snap-On | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 125V dc | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 10A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 73mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Width | 45mm | |
| Length | 70mm | |
| Pole and Throw Configuration | DPDT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor Relay | ||
Coil Voltage 125V dc, 72V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Series 3RH2 | ||
Mount Type Screw, Snap-On | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 125V dc | ||
Contactor Application Safety | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 10A | ||
Maximum Operating Temperature 70°C | ||
Depth 73mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Width 45mm | ||
Length 70mm | ||
Pole and Throw Configuration DPDT | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RH2 Contactor Relay 72 V dc Coil 10 A 690V ac 690V ac
- Siemens 3RH2 Contactor Relay 72 V dc Coil 10 A 690V ac 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
- Siemens 3RH2 Contactor Relay 8-Pole 4 W 125V dc 690V
- Siemens 3RH2 Contactor Relay 8-Pole 4 W 125V dc 690V
- Siemens 3RH2 Contactor Relay 4-Pole 3 NO/1 NC, 690V ac
- Siemens 3RH2 Contactor Relay 4-Pole 2 NO/2 NC, 690V ac
