Siemens 3RH2 Contactor Relay, 125V dc Coil, 8-Pole, 10 A, 4 W 125V dc, 4 NO/4 NC, 690V

Image representative of range

Subtotal (1 unit)*

€112.00

(exc. VAT)

€137.76

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€112.00

*price indicative

RS Stock No.:
904-831
Mfr. Part No.:
3RH2344-1DG40
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor Relay

Coil Voltage

125V dc

Number of Poles

8

Contact Voltage

690V

Contact Current

10A

Series

3RH2

Power Rating

4W

Function

Safety

Mount Type

Screw and Snap-On

Normal State Configuration

4 NO/4 NC

Auxiliary Contact Configuration

4 NO/4 NC

Terminal Type

Screw Terminal

Operational Current Ie

10A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

125V dc

Contactor Application

Auxiliary Contactor

Maximum Operating Temperature

60°C

Width

45mm

Depth

117mm

Length

57.5mm

Standards/Approvals

CE

Pole and Throw Configuration

8

COO (Country of Origin):
DE
The Siemens Contactor Relay features a versatile design for screw and Snap-on mounting onto 35 mm DIN rail systems. This unit utilizes reliable screw-type terminals for the auxiliary and control circuit.

Designed for switching slightly inductive or non-inductive loads

Equipped with protective separation for enhanced safety

Supports configurations for various operational environments

Optimised for efficient energy management in industrial settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy