Siemens 3RT2 Contactor, 230V ac Coil, 4-Pole, 140 A 230V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 210-4462
- Mfr. Part No.:
- 3RT2346-1AP00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€478.26
(exc. VAT)
€588.26
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €478.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-4462
- Mfr. Part No.:
- 3RT2346-1AP00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 140A | |
| Series | 3RT2 | |
| Mount Type | Snap-On | |
| Function | Resistive Load | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 140A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V ac | |
| Maximum Operating Temperature | 60°C | |
| Width | 96mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Length | 140mm | |
| Depth | 152mm | |
| Better World Claim | Low Carbon Manufacture | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 140A | ||
Series 3RT2 | ||
Mount Type Snap-On | ||
Function Resistive Load | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 140A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V ac | ||
Maximum Operating Temperature 60°C | ||
Width 96mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Length 140mm | ||
Depth 152mm | ||
Better World Claim Low Carbon Manufacture | ||
Better World Product Yes | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT23 Contactor 4-Pole 45 kW 230V 690V
- Siemens 3RT2 Contactor 4-Pole 348 VA 110V dc 690V
- Siemens 3RT2 Contactor 4-Pole 7.5 kW 230V ac 690V
- Siemens 3RT2 Contactor 4-Pole 7.5 kW 230V 690V
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 4-Pole 7.5 kW 230V ac 690V
