Siemens 3RT23 Contactor, 230V Coil, 4-Pole, 95 A, 45 kW 230V, 3 NO/1 NC, 690V
- RS Stock No.:
- 154-709
- Mfr. Part No.:
- 3RT2346-1AP00-4AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€511.36
(exc. VAT)
€628.97
(inc. VAT)
- 1 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €511.36 |
*price indicative
- RS Stock No.:
- 154-709
- Mfr. Part No.:
- 3RT2346-1AP00-4AA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 95A | |
| Power Rating | 45kW | |
| Series | 3RT23 | |
| Function | Mirror Contact | |
| Mount Type | Vertical | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 3 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 95A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Depth | 152mm | |
| Length | 140mm | |
| Width | 70mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 95A | ||
Power Rating 45kW | ||
Series 3RT23 | ||
Function Mirror Contact | ||
Mount Type Vertical | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 3 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 95A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Depth 152mm | ||
Length 140mm | ||
Width 70mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT23 Contactor 4-Pole 45 kW 690V
- Siemens 3RT23 Contactor 4-Pole 45 kW 230V ac 400V
- Siemens 3RT23 Contactor 4-Pole 230V, 4 NO
- Siemens 3RT2 Contactor 4-Pole 22 kW 230V 690V
- Siemens 3RT2 Contactor 4-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 230V ac 690V
- Siemens 3RT2 Contactor 4-Pole 76 W 280V ac/dc 690V
