Schneider Electric TeSyS D Contactor, 220V dc Coil, 3-Pole, 9 A, 5.5 kW 220V dc, 1 NO/1 NC, 300V
- RS Stock No.:
- 210-9828
- Mfr. Part No.:
- LC1D093MD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€155.22
(exc. VAT)
€190.92
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €155.22 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9828
- Mfr. Part No.:
- LC1D093MD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 300V | |
| Contact Current | 9A | |
| Series | TeSyS D | |
| Power Rating | 5.5kW | |
| Function | Motor Control, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Terminal | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 9A | |
| Contactor Application | Resistive Load, Motor Control | |
| Control Circuit Voltage Uc | 220V dc | |
| Maximum Operating Temperature | 70°C | |
| Length | 85mm | |
| Width | 45mm | |
| Depth | 95mm | |
| Standards/Approvals | EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, CSA C22.2 No 14, EN 60947-4-1 | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 300V | ||
Contact Current 9A | ||
Series TeSyS D | ||
Power Rating 5.5kW | ||
Function Motor Control, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Terminal | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 9A | ||
Contactor Application Resistive Load, Motor Control | ||
Control Circuit Voltage Uc 220V dc | ||
Maximum Operating Temperature 70°C | ||
Length 85mm | ||
Width 45mm | ||
Depth 95mm | ||
Standards/Approvals EN 60947-5-1, IEC 60947-4-1, IEC 60947-5-1, UL 508, CSA C22.2 No 14, EN 60947-4-1 | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- ID
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 220V dc, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 220V ac 690V
- Schneider Electric TeSys D Contactor 3-Pole 25 kW 220V ac 690V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 220V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 690V
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 220V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 220V 690V ac
