Schneider Electric TeSyS D Contactor, 24V ac Coil, 4-Pole, 200 A, 24 W, 4 NO, 440V
- RS Stock No.:
- 210-9837
- Mfr. Part No.:
- LC1D115004B7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€1,624.12
(exc. VAT)
€1,997.67
(inc. VAT)
- Ready to ship from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | €1,624.12 |
*price indicative
- RS Stock No.:
- 210-9837
- Mfr. Part No.:
- LC1D115004B7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 440V | |
| Contact Current | 200A | |
| Power Rating | 24W | |
| Series | TeSyS D | |
| Mount Type | Plate | |
| Function | Resistive Load, Reversing | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 200A | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 70°C | |
| Width | 150mm | |
| Standards/Approvals | EN 60947-4-1 etc, CSA C22.2 No 14 | |
| Depth | 132mm | |
| Length | 158mm | |
| Pole and Throw Configuration | 4P (4 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 440V | ||
Contact Current 200A | ||
Power Rating 24W | ||
Series TeSyS D | ||
Mount Type Plate | ||
Function Resistive Load, Reversing | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 200A | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 70°C | ||
Width 150mm | ||
Standards/Approvals EN 60947-4-1 etc, CSA C22.2 No 14 | ||
Depth 132mm | ||
Length 158mm | ||
Pole and Throw Configuration 4P (4 NO) | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D115004B7
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 440V
- Schneider Electric TeSyS K Contactor 4-Pole 1.3 W 440V
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 1kV
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 24V dc 1kV
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 1kV
- Schneider Electric TeSyS D Contactor 4-Pole 12.5 W 690V
- Schneider Electric TeSyS K Contactor 4-Pole 4 NO, 440V
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 230V, 4 NO
