Schneider Electric TeSyS D Contactor, 220V ac Coil, 4-Pole, 200 A, 24 W, 4 NO, 1kV
- RS Stock No.:
- 210-9841
- Mfr. Part No.:
- LC1D115004M7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€545.58
(exc. VAT)
€671.06
(inc. VAT)
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €545.58 |
*price indicative
- RS Stock No.:
- 210-9841
- Mfr. Part No.:
- LC1D115004M7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 1kV | |
| Contact Current | 200A | |
| Power Rating | 24W | |
| Series | TeSyS D | |
| Function | Resistive Load, Reversing | |
| Mount Type | Plate | |
| Normal State Configuration | 4 NO | |
| Auxiliary Contact Configuration | 4 NO | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw Clamp | |
| Operational Current Ie | 200A | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508 | |
| Length | 158mm | |
| Depth | 132mm | |
| Width | 150mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 1kV | ||
Contact Current 200A | ||
Power Rating 24W | ||
Series TeSyS D | ||
Function Resistive Load, Reversing | ||
Mount Type Plate | ||
Normal State Configuration 4 NO | ||
Auxiliary Contact Configuration 4 NO | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw Clamp | ||
Operational Current Ie 200A | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508 | ||
Length 158mm | ||
Depth 132mm | ||
Width 150mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D115004M7
Related links
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 1kV
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 24V dc 1kV
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 440V
- Schneider Electric TeSyS D Contactor 4-Pole 24 W 440V
- Schneider Electric TeSys D Contactor 3-Pole 25 kW 220V ac 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 37 kW, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 220V ac 690V
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 690V
