Schneider Electric TeSyS D Contactor, 380V ac Coil, 3-Pole, 150 A, 75 kW, 1 NO/1 NC

Subtotal (1 unit)*

€1,496.32

(exc. VAT)

€1,840.47

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,496.32

*price indicative

RS Stock No.:
210-9851
Mfr. Part No.:
LC1D150Q7
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Coil Voltage

380V ac

Product Type

Contactor

Number of Poles

3

Contact Current

150A

Series

TeSyS D

Power Rating

75kW

Function

Motor Control, Reversing

Mount Type

DIN Rail

Normal State Configuration

1 NO/1 NC

Auxiliary Contact Configuration

1 NO/1 NC

Number of Auxiliary Contacts

2

Contactor Application

Resistive Load, Motor Control

Operational Current Ie

200A

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

70°C

Width

120mm

Standards/Approvals

EN 60947-5-1, EN 60947-4-1, IEC 60947-4-1, IEC 60947-5-1, CSA C22.2 No 14, UL 508

Depth

136mm

Length

158mm

Pole and Throw Configuration

3P

COO (Country of Origin):
CZ
The Schneider Electric TeSys D series is a contactor which has a built in bidirectional peak limiting diode suppressor coil technology. It has control circuit voltage of 380 V ac. It is used in applications like resistive load and motor control. The type of connection for control circuit is through screw-clamp terminal.

IP degree of protection is IP20 front face conforming to IEC 60529

Ambient operating temperature is -40 to 60 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy