Schneider Electric TeSyS D Contactor, 380V ac Coil, 3-Pole, 115 A, 65 kW, 1 NO/1 NC, 440V
- RS Stock No.:
- 210-9844
- Mfr. Part No.:
- LC1D115Q7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€394.92
(exc. VAT)
€485.75
(inc. VAT)
- Ready to ship from 08 January 2027
Units | Per unit |
|---|---|
| 1 + | €394.92 |
*price indicative
- RS Stock No.:
- 210-9844
- Mfr. Part No.:
- LC1D115Q7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 380V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 440V | |
| Contact Current | 115A | |
| Series | TeSyS D | |
| Power Rating | 65kW | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Contactor Application | Motor Control, Resistive Load | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 200A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, UL 508, IEC 60947-4-1, IEC 60947-5-1 | |
| Length | 158mm | |
| Depth | 136mm | |
| Width | 120mm | |
| Pole and Throw Configuration | 3P (3 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 380V ac | ||
Number of Poles 3 | ||
Contact Voltage 440V | ||
Contact Current 115A | ||
Series TeSyS D | ||
Power Rating 65kW | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Contactor Application Motor Control, Resistive Load | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 200A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14, EN 60947-4-1, EN 60947-5-1, UL 508, IEC 60947-4-1, IEC 60947-5-1 | ||
Length 158mm | ||
Depth 136mm | ||
Width 120mm | ||
Pole and Throw Configuration 3P (3 NO) | ||
- COO (Country of Origin):
- CZ
Schneider Electric LC1D115Q7
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 440V
- Schneider Electric TeSyS D Contactor 3-Pole 75 kW, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 45 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 65 kW 1kV
- Schneider Electric TeSyS D Contactor 3-Pole 65 kW 110V dc, 1 NO/1 NC
- Schneider Electric TeSyS D Contactor 3-Pole 65 kW 48V dc 1kV
- Schneider Electric LC1F Contactor 3-Pole 55 kW 380V ac 440V
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 440V
