Schneider Electric TeSyS D Contactor, 125V dc Coil, 4-Pole, 40 A, 3.2 W 125V dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 210-9902
- Mfr. Part No.:
- LC1DT40GD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€215.82
(exc. VAT)
€265.46
(inc. VAT)
- Ready to ship from 30 December 2026
Units | Per unit |
|---|---|
| 1 + | €215.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9902
- Mfr. Part No.:
- LC1DT40GD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 125V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Power Rating | 3.2W | |
| Series | TeSyS D | |
| Function | Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Operational Current Ie | 40A | |
| Control Circuit Voltage Uc | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 70°C | |
| Depth | 107mm | |
| Standards/Approvals | IEC 60947-5-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14, UL 508, IEC 60947-4-1 | |
| Length | 91mm | |
| Width | 45mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4P (4 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 125V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Power Rating 3.2W | ||
Series TeSyS D | ||
Function Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Operational Current Ie 40A | ||
Control Circuit Voltage Uc 125V dc | ||
Minimum Operating Temperature -40°C | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 70°C | ||
Depth 107mm | ||
Standards/Approvals IEC 60947-5-1, EN 60947-5-1, EN 60947-4-1, CSA C22.2 No 14, UL 508, IEC 60947-4-1 | ||
Length 91mm | ||
Width 45mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4P (4 NO) | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS D Contactor 3-Pole 18.5 kW 125V dc 690V
- Schneider Electric TeSyS D Contactor 3-Pole 10 kW 125V dc 690V
- Schneider Electric TeSyS D Contactor 4-Pole 1 NO/1 NC, 440V
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 125V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 125V 690V ac
- Schneider Electric TeSys Deca Contactor 3-Pole 5.4 W 125V 690V ac
- Schneider Electric TeSyS D Contactor 3-Pole 15 kW 125V dc 440V
- Schneider Electric LC1D Contactor 4-Pole 1 NO/1 NC, 690V
