Schneider Electric LC1D Contactor, 125V dc Coil, 4-Pole, 40 A 125V dc, 1 NO/1 NC, 690V
- RS Stock No.:
- 257-0872
- Mfr. Part No.:
- LC1DT406GD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€252.82
(exc. VAT)
€310.97
(inc. VAT)
- 5 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €252.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 257-0872
- Mfr. Part No.:
- LC1DT406GD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 125V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 40A | |
| Series | LC1D | |
| Function | Changeover Contactor | |
| Mount Type | Plate | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Ring | |
| Operational Current Ie | 40A | |
| Contactor Application | Changeover Contactor | |
| Control Circuit Voltage Uc | 125V dc | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508 IEC 60335-1 | |
| Length | 99mm | |
| Width | 45mm | |
| Depth | 107mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 4P (4 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 125V dc | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 40A | ||
Series LC1D | ||
Function Changeover Contactor | ||
Mount Type Plate | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Ring | ||
Operational Current Ie 40A | ||
Contactor Application Changeover Contactor | ||
Control Circuit Voltage Uc 125V dc | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14 EN 60947-4-1 EN 60947-5-1 IEC 60947-4-1 IEC 60947-5-1 UL 508 IEC 60335-1 | ||
Length 99mm | ||
Width 45mm | ||
Depth 107mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 4P (4 NO) | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
- Schneider Electric LC1D Contactor 4-Pole 12.5 W 125V dc 300 V dc, 690V ac
- Schneider Electric LC1D Contactor 3-Pole 24 W 125V dc 690V
- Schneider Electric LC1D Contactor 3-Pole 24 W 125V dc 690V
- Schneider Electric LC1D Contactor 3-Pole 37 kW 125V 690V
- Schneider Electric LC1D Contactor 3-Pole 4 kW 125V 690V
- Schneider Electric LC1D Contactor 3-Pole 4 kW 125V dc 600V ac
- Schneider Electric LC1D Contactor 4-Pole 2 NO/2 NC, 690V ac/dc
