Schneider Electric TeSys F Contactor, 400V dc Coil, 3-Pole, 800 A, 450 kW 110V ac, 400 V ac, 3 NO, 1kV
- RS Stock No.:
- 210-9928
- Mfr. Part No.:
- LC1F800
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€7,723.44
(exc. VAT)
€9,499.83
(inc. VAT)
- Ready to ship from 06 January 2027
Units | Per unit |
|---|---|
| 1 + | €7,723.44 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9928
- Mfr. Part No.:
- LC1F800
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Contactor | |
| Coil Voltage | 400V dc | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 800A | |
| Series | TeSys F | |
| Power Rating | 450kW | |
| Function | Motor Control, Resistive Load, Reversing | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Motor Control, Resistive Load | |
| Control Circuit Voltage Uc | 110V ac, 400V ac | |
| Operational Current Ie | 1kA | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Depth | 255mm | |
| Standards/Approvals | EN 60947-1, EN 60947-4-1, IEC 60947-1, IEC 60947-4-1, JIS C8201-4-1 | |
| Width | 309mm | |
| Length | 304mm | |
| Better World Claim | Designed for Disassembly | |
| Better World Product | Yes | |
| Pole and Throw Configuration | 3P (3 NO) | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Contactor | ||
Coil Voltage 400V dc | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 800A | ||
Series TeSys F | ||
Power Rating 450kW | ||
Function Motor Control, Resistive Load, Reversing | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Screw Clamp | ||
Contactor Application Motor Control, Resistive Load | ||
Control Circuit Voltage Uc 110V ac, 400V ac | ||
Operational Current Ie 1kA | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Depth 255mm | ||
Standards/Approvals EN 60947-1, EN 60947-4-1, IEC 60947-1, IEC 60947-4-1, JIS C8201-4-1 | ||
Width 309mm | ||
Length 304mm | ||
Better World Claim Designed for Disassembly | ||
Better World Product Yes | ||
Pole and Throw Configuration 3P (3 NO) | ||
- COO (Country of Origin):
- CZ
Related links
- Schneider Electric TeSyS F Contactor 3-Pole 450 kW 110V ac 3 NO, 1kV
- Schneider Electric TeSys F Contactor 3-Pole 75 kW 110V dc 1000V ac
- Schneider Electric TeSys F Contactor 3-Pole 200 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 45 W 110V 400V
- Schneider Electric TeSys F Contactor 3-Pole 1.65 kVA 690V ac
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 335 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 110V 110V
