Schneider Electric TeSys F Contactor, 110V Coil, 3-Pole, 400 A, 45 W 110V, 3 NO, 400V
- RS Stock No.:
- 428-765
- Mfr. Part No.:
- CR1F400FZ7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€3,665.45
(exc. VAT)
€4,508.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,665.45 |
*price indicative
- RS Stock No.:
- 428-765
- Mfr. Part No.:
- CR1F400FZ7
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 400A | |
| Power Rating | 45W | |
| Series | TeSys F | |
| Normal State Configuration | 3 NO | |
| Minimum Operating Temperature | -15°C | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 500A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 219mm | |
| Length | 375mm | |
| Width | 261mm | |
| Standards/Approvals | RoHS, UL 60947-4-1, CE, CSA C22.2 No 60947-4-1, EAC, EN/IEC 60947-1, EN/IEC 60947-4-1, JIS C8201-4-1, REACH, CB | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 400A | ||
Power Rating 45W | ||
Series TeSys F | ||
Normal State Configuration 3 NO | ||
Minimum Operating Temperature -15°C | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 500A | ||
Maximum Operating Temperature 70°C | ||
Depth 219mm | ||
Length 375mm | ||
Width 261mm | ||
Standards/Approvals RoHS, UL 60947-4-1, CE, CSA C22.2 No 60947-4-1, EAC, EN/IEC 60947-1, EN/IEC 60947-4-1, JIS C8201-4-1, REACH, CB | ||
- COO (Country of Origin):
- CZ
The Schneider Electric Magnetic latching contactor provides a low inrush consumption double coil 110V DC for latching and unlatching, bolt terminals for bars or cables with lugs. Supply to the coils must be applied by pulsed contacts leading to energy saving and no sensibility to interferences for contactors remaining in closed state for long periods. For operating rates until 120 cycles/hour and environments until 70°C, it procures high reliability and durability.
RoHS compliant
Conforms to IEC 60158-1 and IEC 60947-4
Related links
- Schneider Electric TeSys F Contactor 3-Pole 45 W 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 250 W 110V 440V
- Schneider Electric TeSys F Contactor 3-Pole 200 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 90 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 335 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 132 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 315 kW 110V 110V
- Schneider Electric TeSys F Contactor 3-Pole 200 kW 500V 1kV
