Schneider Electric TeSyS K Contactor, 220V dc Coil, 3-Pole, 9 A, 3 W 0 mV, 8V, 1 NO, 690V
- RS Stock No.:
- 210-9975
- Mfr. Part No.:
- LP1K0910MD
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€57.19
(exc. VAT)
€70.34
(inc. VAT)
- Plus 1 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €57.19 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 210-9975
- Mfr. Part No.:
- LP1K0910MD
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Coil Voltage | 220V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 9A | |
| Series | TeSyS K | |
| Power Rating | 3W | |
| Function | Motor Control, Resistive Load, Reversing | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Auxiliary Contact Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Clamp | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 0mV, 8mV | |
| Operational Current Ie | 20A | |
| Contactor Application | Motor Control, Resistive Load | |
| Maximum Operating Temperature | 50°C | |
| Width | 45mm | |
| Standards/Approvals | IEC 60947-5-1, CSA, CSA C22.2 No. 14, IEC 60947-4-1, NF F 16-101, NF F 16-102, UL | |
| Length | 58mm | |
| Depth | 57mm | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Coil Voltage 220V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 9A | ||
Series TeSyS K | ||
Power Rating 3W | ||
Function Motor Control, Resistive Load, Reversing | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Auxiliary Contact Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Clamp | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 0mV, 8mV | ||
Operational Current Ie 20A | ||
Contactor Application Motor Control, Resistive Load | ||
Maximum Operating Temperature 50°C | ||
Width 45mm | ||
Standards/Approvals IEC 60947-5-1, CSA, CSA C22.2 No. 14, IEC 60947-4-1, NF F 16-101, NF F 16-102, UL | ||
Length 58mm | ||
Depth 57mm | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 0 mV 1 NC, 690V
- Schneider Electric TeSys K Contactor 3-Pole 3 W 0 mV 1 NO, 690V
- Schneider Electric TeSys K Range TeSys Contactor 3-Pole 8V 690V
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 800 mV 1 NO
- Schneider Electric TeSyS K Contactor 3-Pole 3 W 800 mV 1 NC, 440V
- Schneider Electric TeSyS K Contactor 3-Pole 4 kW 1.15V, 3 NO
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 24V
- Schneider Electric TeSys K Contactor 3-Pole 3 kW 24V 24V
