ABB ESB40 Contactor, 24V Coil, 4-Pole, 30 A, 27.7 kW 24V, 4 NO, 400V ac
- RS Stock No.:
- 211-1469
- Mfr. Part No.:
- 1SAE341111R0140
- Manufacturer:
- ABB
Subtotal (1 unit)*
€192.64
(exc. VAT)
€236.95
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €192.64 |
*price indicative
- RS Stock No.:
- 211-1469
- Mfr. Part No.:
- 1SAE341111R0140
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V ac | |
| Contact Current | 30A | |
| Power Rating | 27.7kW | |
| Series | ESB40 | |
| Mount Type | DIN Rail | |
| Function | Safety | |
| Normal State Configuration | 4 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 24V | |
| Operational Current Ie | 22A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | UL, IEC, EN | |
| Length | 65mm | |
| Depth | 65mm | |
| Width | 54mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V ac | ||
Contact Current 30A | ||
Power Rating 27.7kW | ||
Series ESB40 | ||
Mount Type DIN Rail | ||
Function Safety | ||
Normal State Configuration 4 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 24V | ||
Operational Current Ie 22A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals UL, IEC, EN | ||
Length 65mm | ||
Depth 65mm | ||
Width 54mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
ABB ESB Series Contactor, 27.7kW Power Rating, 4NO - 1SAE341111R0140
This contactor is designed for controlling both single and three-phase loads in domestic and industrial environments. With a compact size of 65mm x 54mm x 65mm and a coil voltage of 24V, it ensures efficient performance in various applications.
Features & Benefits
• Integrated overvoltage protection for device safety
• Hum-free operation for quieter performance
• Built-in safety features for reliable operation
Applications
• HVAC systems and lighting control
• Motor control in manufacturing processes
Can it operate in high-temperature environments?
Yes, it functions up to 55°C.
Is it suitable for both AC and DC circuits?
Yes, it operates with both AC and DC.
Related links
- ABB ESB40 Contactor 4-Pole 9.2 kW 24V 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 24V 400V
- ABB ESB40 Contactor 3-Pole 2.77 kW 24V 400V
- ABB ESB40 Contactor 2-Pole 9.2 kW 24V ac/dc 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 48V 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 42V 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 240V 400V
- ABB ESB40 Contactor 4-Pole 2.77 kW 400V ac 400V ac